
SPMWHK228FD7WAVUVJ | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228FD7WAVUVJTR-ND - Tape & Reel (TR) 1510-SPMWHK228FD7WAVUVJCT-ND - Cut Tape (CT) 1510-SPMWHK228FD7WAVUVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228FD7WAVUVJ |
Description | LED LM281B+ WARM WHT 3000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3000K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 70lm (68lm ~ 72lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01940 € | 77,60 € |
| 8.000 | 0,01868 € | 149,44 € |
| 12.000 | 0,01832 € | 219,84 € |
| 20.000 | 0,01792 € | 358,40 € |
| Unit Price without VAT: | 0,01940 € |
|---|---|
| Unit Price with VAT: | 0,02309 € |

