Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPMWHF32AMD5XAW0S0 | |
|---|---|
DigiKey Part Number | SPMWHF32AMD5XAW0S0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHF32AMD5XAW0S0 |
Description | LED LM301B WARM WHT 2700K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (32lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W |









