
SPMWHD32AMVKXAV3SW | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMVKXAV3SWTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMVKXAV3SWCT-ND - Cut Tape (CT) 1510-SPMWHD32AMVKXAV3SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMVKXAV3SW |
Description | LED LM301B WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 198 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,20960 € | 20,96 € |
| 500 | 0,17240 € | 86,20 € |
| 1.000 | 0,16013 € | 160,13 € |
| 2.000 | 0,14970 € | 299,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14084 € | 563,36 € |
| 8.000 | 0,13333 € | 1.066,64 € |
| 12.000 | 0,12948 € | 1.553,76 € |
| 20.000 | 0,12513 € | 2.502,60 € |
| 28.000 | 0,12254 € | 3.431,12 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

