
SPMWHD32AMVKXARSSW | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMVKXARSSWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMVKXARSSW |
Description | LED LM301B EVO WHITE 5000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B EVO White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 213 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 38lm (36lm ~ 40lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 7.5°C/W |

