LED Lighting LM301B White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMVKXAR3SW

DigiKey Part Number
1510-SPMWHD32AMVKXAR3SWTR-ND - Tape & Reel (TR)
1510-SPMWHD32AMVKXAR3SWCT-ND - Cut Tape (CT)
1510-SPMWHD32AMVKXAR3SWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMVKXAR3SW
Description
LED LM301B COOL WHITE 5000K 3030
Customer Reference
Detailed Description
LED Lighting LM301B White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K 3-Step MacAdam Ellipse
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
38lm (36lm ~ 40lm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
65mA
Thermal Resistance of Package
7.5°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
208 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.202
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31200 €3,12 €
1000,22390 €22,39 €
5000,18436 €92,18 €
1.0000,17137 €171,37 €
2.0000,16032 €320,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15093 €603,72 €
8.0000,14297 €1.143,76 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €