
SPMWHD32AMVKXAP3SW | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMVKXAP3SWTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMVKXAP3SWCT-ND - Cut Tape (CT) 1510-SPMWHD32AMVKXAP3SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMVKXAP3SW |
Description | LED LM301B EVO WHITE 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B EVO White, Cool 6500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 207 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 6500K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 37lm (35lm ~ 39lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 7.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10328 € | 413,12 € |
| 8.000 | 0,10042 € | 803,36 € |
| 12.000 | 0,09898 € | 1.187,76 € |
| 20.000 | 0,09739 € | 1.947,80 € |
| 28.000 | 0,09646 € | 2.700,88 € |
| Unit Price without VAT: | 0,10328 € |
|---|---|
| Unit Price with VAT: | 0,12290 € |

