LED Lighting LM301B EVO White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMV5XAWSSU

DigiKey Part Number
1510-SPMWHD32AMV5XAWSSUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHD32AMV5XAWSSU
Description
LED LM301B EVO WM WHT 2700K 1212
Customer Reference
Detailed Description
LED Lighting LM301B EVO White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (36lm ~ 39lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
207 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
7.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.