
SPMWHD32AMV5XAP3SU | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMV5XAP3SUTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMV5XAP3SUCT-ND - Cut Tape (CT) 1510-SPMWHD32AMV5XAP3SUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMV5XAP3SU |
Description | LED LM301B EVO WHITE 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B EVO White, Cool 6500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 6500K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 40lm (38lm ~ 41lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 65mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 224 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHD32AMD5XAP3SL | Samsung Semiconductor, Inc. | 42.891 | 1510-SPMWHD32AMD5XAP3SLCT-ND | 0,33000 € | Parametric Equivalent |
| GW QSLMS1.SM-H7H9-XX31-1-65-R18 | ams-OSRAM USA INC. | 2.990 | 475-GWQSLMS1.SM-H7H9-XX31-1-65-R18CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,15182 € | 75,91 € |
| 1.000 | 0,14074 € | 140,74 € |
| 2.000 | 0,13132 € | 262,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12330 € | 493,20 € |
| 8.000 | 0,11651 € | 932,08 € |
| 12.000 | 0,11302 € | 1.356,24 € |
| 20.000 | 0,10908 € | 2.181,60 € |
| 28.000 | 0,10674 € | 2.988,72 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

