LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMV3XAVKSX

DigiKey Part Number
1510-SPMWHD32AMV3XAVKSXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHD32AMV3XAVKSX
Description
LED LM301B WARM WHT 3000K 5630
Customer Reference
Detailed Description
LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD, Flat Leads
Color
Supplier Device Package
5630
CCT (K)
3000K
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
7.5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.