
SPMWHD32AMV3XAR3SX | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMV3XAR3SXTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMV3XAR3SXCT-ND - Cut Tape (CT) 1510-SPMWHD32AMV3XAR3SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMV3XAR3SX |
Description | LED LM301B COOL WHITE 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Cool 5000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 5000K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 7.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09876 € | 395,04 € |
| 8.000 | 0,09599 € | 767,92 € |
| 12.000 | 0,09461 € | 1.135,32 € |
| 20.000 | 0,09308 € | 1.861,60 € |
| 28.000 | 0,09218 € | 2.581,04 € |
| 40.000 | 0,09132 € | 3.652,80 € |
| Unit Price without VAT: | 0,09876 € |
|---|---|
| Unit Price with VAT: | 0,11752 € |

