
SPMWHD32AMH5XAQ0SL | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH5XAQ0SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMH5XAQ0SL |
Description | LED LM301B COOL WHITE 5700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Cool 5700K 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 218 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Leads |
CCT (K) 5700K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 39lm (38lm ~ 40lm) | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 7.5°C/W |

