
SPMWHD32AMH5XAP5SL | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH5XAP5SLTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH5XAP5SLCT-ND - Cut Tape (CT) 1510-SPMWHD32AMH5XAP5SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMH5XAP5SL |
Description | LED LM301H COOL WHITE 6500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301H White, Cool 6500K 5-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6500K 5-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 39lm (38lm ~ 40lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 218 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,12244 € | 61,22 € |
| 1.000 | 0,11317 € | 113,17 € |
| 2.000 | 0,10528 € | 210,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09856 € | 394,24 € |
| 8.000 | 0,09286 € | 742,88 € |
| 12.000 | 0,08993 € | 1.079,16 € |
| 20.000 | 0,08663 € | 1.732,60 € |
| 28.000 | 0,08466 € | 2.370,48 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

