
SPMWHD32AMH0XAP0PP | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH0XAP0PPTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH0XAP0PPCT-ND - Cut Tape (CT) 1510-SPMWHD32AMH0XAP0PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMH0XAP0PP |
Description | LED LM301H EVO WHITE 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301H EVO White, Cool 6500K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,18210 € | 18,21 € |
| 500 | 0,14896 € | 74,48 € |
| 1.000 | 0,13804 € | 138,04 € |
| 2.000 | 0,12874 € | 257,48 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

