
SPMWHD32AMD7XAP3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMD7XAP3S0TR-ND - Tape & Reel (TR) 1510-SPMWHD32AMD7XAP3S0CT-ND - Cut Tape (CT) 1510-SPMWHD32AMD7XAP3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD7XAP3S0 |
Description | LED LM301B COOL WHITE 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Cool 6500K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (28m ~ 34lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,16110 € | 16,11 € |
| 500 | 0,13142 € | 65,71 € |
| 1.000 | 0,12163 € | 121,63 € |
| 2.000 | 0,11331 € | 226,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10622 € | 424,88 € |
| 8.000 | 0,10021 € | 801,68 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

