Parametric Equivalent
Parametric Equivalent

SPMWHD32AMD5XAW0SJ | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMD5XAW0SJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAW0SJ |
Description | LED LM301B WARM WHT 2700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 196 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 2700K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 35lm (34lm ~ 36lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 7.5°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHD32AMD5XAW3SJ | Samsung Semiconductor, Inc. | 17.900 | 1510-SPMWHD32AMD5XAW3SJCT-ND | 0,32000 € | Parametric Equivalent |
| JB3030SWT-G-H27NA0000-SZ000001 | Cree LED | 0 | 2138-JB3030SWT-G-H27NA0000-SZ000001TR-ND | 0,06871 € | Parametric Equivalent |



