
SPMWHD32AMD5XAV3SK | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMD5XAV3SKTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMD5XAV3SKCT-ND - Cut Tape (CT) 1510-SPMWHD32AMD5XAV3SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAV3SK |
Description | LED LM301B WARM WHT 3000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 37lm (36lm ~ 38lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 207 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,16300 € | 16,30 € |
| 500 | 0,13290 € | 66,45 € |
| 1.000 | 0,12296 € | 122,96 € |
| 2.000 | 0,11452 € | 229,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10421 € | 416,84 € |
| 8.000 | 0,09829 € | 786,32 € |
| 12.000 | 0,09525 € | 1.143,00 € |
| 20.000 | 0,09182 € | 1.836,40 € |
| 28.000 | 0,08978 € | 2.513,84 € |
| 40.000 | 0,08779 € | 3.511,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

