Parametric Equivalent
Parametric Equivalent

SPMWHD32AMD5XATSS0 | |
|---|---|
DigiKey Part Number | SPMWHD32AMD5XATSS0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XATSS0 |
Description | LED LM301B NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 38lm (36lm ~ 40lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 212 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHD32AMD5XAT0S0 | Samsung Semiconductor, Inc. | 34 | 1510-2380-1-ND | 0,28000 € | Parametric Equivalent |
| JB3030SWT-G-H40NA0000-SZ000001 | Cree LED | 7.995 | 2138-JB3030SWT-G-H40NA0000-SZ000001CT-ND | 0,11000 € | Parametric Equivalent |








