LED Lighting LM301B White, Neutral 4000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMD5XAT3S0

DigiKey Part Number
1510-2379-2-ND - Tape & Reel (TR)
1510-2379-1-ND - Cut Tape (CT)
1510-2379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMD5XAT3S0
Description
LED LM301B NEUT WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting LM301B White, Neutral 4000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
4000K 3-Step MacAdam Ellipse
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
38lm (36lm ~ 40lm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
65mA
Thermal Resistance of Package
7.5°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
212 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB3030SWT-G-H40GA0000-SZ000001Cree LED02138-JB3030SWT-G-H40GA0000-SZ000001TR-ND0,06162 €Parametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21100 €2,11 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €