LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMD5XARKL2

DigiKey Part Number
1510-SPMWHD32AMD5XARKL2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHD32AMD5XARKL2
Description
LED LM301B COOL WHITE 5000K 5630
Customer Reference
Detailed Description
LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
224 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
4-SMD, Flat Leads
CCT (K)
5000K
Supplier Device Package
5630
Flux @ 25°C, Current - Test
40lm (38lm ~ 42lm)
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
7.5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.