LED Lighting LM302D White, Warm 2700K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3327FS7GAW3SF

DigiKey Part Number
1510-SPMWH3327FS7GAW3SFTR-ND - Tape & Reel (TR)
1510-SPMWH3327FS7GAW3SFCT-ND - Cut Tape (CT)
1510-SPMWH3327FS7GAW3SFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH3327FS7GAW3SF
Description
LED LM302D WARM WHT 2700K 3030
Customer Reference
Detailed Description
LED Lighting LM302D White, Warm 2700K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
126lm (121lm ~ 131lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
139 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.258
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16900 €1,69 €
1000,11880 €11,88 €
5000,09594 €47,97 €
1.0000,08836 €88,36 €
2.0000,08190 €163,80 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €