
SPMWH3327FS7GAUYSF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS7GAUYSFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS7GAUYSF |
Description | LED LM302D WARM WHT 3500K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Warm 3500K 6.2V 150mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 132 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Leads |
CCT (K) 3500K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 123lm (118lm ~ 128lm) | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 6.2V | Thermal Resistance of Package 12°C/W |

