
SPMWH3327FS7GAU3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS7GAU3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS7GAU3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS7GAU3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS7GAU3SF |
Description | LED LM302D WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Warm 3500K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 126lm (121lm ~ 131lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 139 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK3030SWT-G-U35GB0000-SZ000001 | Cree LED | 0 | 2138-JK3030SWT-G-U35GB0000-SZ000001TR-ND | 0,07919 € | Parametric Equivalent |
| JK3030SWT-J-U35GB0000-SZ000001 | Cree LED | 0 | 2138-JK3030SWT-J-U35GB0000-SZ000001TR-ND | 0,06047 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,09474 € | 47,37 € |
| 1.000 | 0,08726 € | 87,26 € |
| 2.000 | 0,08088 € | 161,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07545 € | 301,80 € |
| 8.000 | 0,07083 € | 566,64 € |
| 12.000 | 0,06846 € | 821,52 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

