
SPMWH3327FS7GAR3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS7GAR3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS7GAR3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS7GAR3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS7GAR3SF |
Description | LED LM302D COOL WHITE 5000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Cool 5000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWH3327FS7GAR3SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 128lm (123lm ~ 133lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,09314 € | 46,57 € |
| 1.000 | 0,08578 € | 85,78 € |
| 2.000 | 0,07951 € | 159,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06404 € | 256,16 € |
| 8.000 | 0,06001 € | 480,08 € |
| 12.000 | 0,05794 € | 695,28 € |
| 20.000 | 0,05559 € | 1.111,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

