
SPMWH3327FS5GAW3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS5GAW3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS5GAW3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS5GAW3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS5GAW3SF |
Description | LED LM302D WARM WHT 2700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Warm 2700K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 134lm (129lm ~ 139lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08842 € | 44,21 € |
| 1.000 | 0,08140 € | 81,40 € |
| 2.000 | 0,07541 € | 150,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05854 € | 234,16 € |
| 8.000 | 0,05479 € | 438,32 € |
| 12.000 | 0,05287 € | 634,44 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

