
SPMWH3327FS5GAV3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS5GAV3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS5GAV3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS5GAV3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS5GAV3SF |
Description | LED LM302D WARM WHT 3000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Warm 3000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 139lm (134lm ~ 144lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07119 € | 284,76 € |
| 8.000 | 0,06680 € | 534,40 € |
| 12.000 | 0,06455 € | 774,60 € |
| 20.000 | 0,06200 € | 1.240,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,08954 € | 44,77 € |
| 1.000 | 0,08243 € | 82,43 € |
| 2.000 | 0,07636 € | 152,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08486 € | 42,43 € |
| 1.000 | 0,07678 € | 76,78 € |
| 2.000 | 0,07016 € | 140,32 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

