
SPMWH3327FS5GAT3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS5GAT3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS5GAT3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS5GAT3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS5GAT3SF |
Description | LED LM302D NEUT WHT 4000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Neutral 4000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 147lm (142lm ~ 152lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,09224 € | 46,12 € |
| 1.000 | 0,08490 € | 84,90 € |
| 2.000 | 0,07865 € | 157,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07333 € | 293,32 € |
| 8.000 | 0,06881 € | 550,48 € |
| 12.000 | 0,06648 € | 797,76 € |
| 20.000 | 0,06386 € | 1.277,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

