
SPMWH3327FS5GAQ3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS5GAQ3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS5GAQ3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS5GAQ3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS5GAQ3SF |
Description | LED LM302D COOL WHITE 5700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Cool 5700K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 148lm (143lm ~ 153lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 6.2V | Thermal Resistance of Package 12°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK3030SWT-G-H57GB0000-SZ000001 | Cree LED | 0 | 2138-JK3030SWT-G-H57GB0000-SZ000001TR-ND | 0,06162 € | Parametric Equivalent |
| JK3030SWT-J-H57GB0000-SZ00P001 | Cree LED | 0 | 2138-JK3030SWT-J-H57GB0000-SZ00P001TR-ND | 0,06125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,09110 € | 45,55 € |
| 1.000 | 0,08384 € | 83,84 € |
| 2.000 | 0,07767 € | 155,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06211 € | 248,44 € |
| 8.000 | 0,05818 € | 465,44 € |
| 12.000 | 0,05616 € | 673,92 € |
| 20.000 | 0,05388 € | 1.077,60 € |
| 28.000 | 0,05253 € | 1.470,84 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

