Parametric Equivalent

SPMWH3326MSKWARYSD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MSKWARYSDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MSKWARYSD |
Description | LED LM301Z+ COOL WHT 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM301Z+ White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 400mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Obsolete | Supplier Device Package 5630 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
CCT (K) 5000K | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHD32AMH0XAR0PR | Samsung Semiconductor, Inc. | 3.953 | 1510-SPMWHD32AMH0XAR0PRCT-ND | 0,37000 € | Parametric Equivalent |


