
SPMWH3326MSKWAR3SD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MSKWAR3SDTR-ND - Tape & Reel (TR) 1510-SPMWH3326MSKWAR3SDCT-ND - Cut Tape (CT) 1510-SPMWH3326MSKWAR3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MSKWAR3SD |
Description | LED LM301D COOL WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Cool 5000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (33lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 200 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,09756 € | 48,78 € |
| 1.000 | 0,08991 € | 89,91 € |
| 2.000 | 0,08339 € | 166,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07587 € | 303,48 € |
| 8.000 | 0,07125 € | 570,00 € |
| 12.000 | 0,06888 € | 826,56 € |
| 20.000 | 0,06620 € | 1.324,00 € |
| 28.000 | 0,06460 € | 1.808,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

