
SPMWH3326MS8WAW3SD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MS8WAW3SDTR-ND - Tape & Reel (TR) 1510-SPMWH3326MS8WAW3SDCT-ND - Cut Tape (CT) 1510-SPMWH3326MS8WAW3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS8WAW3SD |
Description | LED LM301Z+ WARM WHT 2700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM301Z+ White, Warm 2700K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05843 € | 233,72 € |
| 8.000 | 0,05664 € | 453,12 € |
| 12.000 | 0,05574 € | 668,88 € |
| 20.000 | 0,05474 € | 1.094,80 € |
| 28.000 | 0,05416 € | 1.516,48 € |
| 40.000 | 0,05360 € | 2.144,00 € |
| Unit Price without VAT: | 0,05843 € |
|---|---|
| Unit Price with VAT: | 0,06953 € |

