Parametric Equivalent

SPMWH3326MS7WAV3SD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MS7WAV3SDTR-ND - Tape & Reel (TR) 1510-SPMWH3326MS7WAV3SDCT-ND - Cut Tape (CT) 1510-SPMWH3326MS7WAV3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS7WAV3SD |
Description | LED LM301D WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Warm 3000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (28lm ~ 30lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 164 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH3326MS7WZV3SD | Samsung Semiconductor, Inc. | 500 | 1510-SPMWH3326MS7WZV3SDCT-ND | 0,25000 € | Parametric Equivalent |


