LED Lighting LM301D White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3326MS5WZU3SD

DigiKey Part Number
1510-SPMWH3326MS5WZU3SDTR-ND - Tape & Reel (TR)
1510-SPMWH3326MS5WZU3SDCT-ND - Cut Tape (CT)
1510-SPMWH3326MS5WZU3SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH3326MS5WZU3SD
Description
LED LM301D WARM WHT 3500K 3030
Customer Reference
Detailed Description
LED Lighting LM301D White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (34lm ~ 37lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
204 lm/W
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.895
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16500 €1,65 €
1000,11600 €11,60 €
5000,09366 €46,83 €
1.0000,08626 €86,26 €
2.0000,07996 €159,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07460 €298,40 €
8.0000,07004 €560,32 €
12.0000,06770 €812,40 €
20.0000,06506 €1.301,20 €
28.0000,06348 €1.777,44 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €