Parametric Equivalent
Parametric Equivalent

SPMWH3326MS5WZPYSD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MS5WZPYSDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS5WZPYSD |
Description | LED LM301D COOL WHITE 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Cool 6500K 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 209 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 6500K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 37lm (35lm ~ 38lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.72V | Thermal Resistance of Package 12°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB3030SWT-G-H65NA0000-SZ000001 | Cree LED | 0 | 2138-JB3030SWT-G-H65NA0000-SZ000001TR-ND | 0,06871 € | Parametric Equivalent |
| JB3030SWT-J-H65NA0000-SZ000001 | Cree LED | 0 | 2138-JB3030SWT-J-H65NA0000-SZ000001TR-ND | 0,04207 € | Parametric Equivalent |


