Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPMWH3326MS5WAUYSD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MS5WAUYSDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS5WAUYSD |
Description | LED LM301D WARM WHT 3500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Warm 3500K 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 204 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 3500K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 36lm (34lm ~ 37lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.72V | Thermal Resistance of Package 12°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHD32AMD5XAU0S0 | Samsung Semiconductor, Inc. | 62.469 | 1510-2378-1-ND | 0,27000 € | Parametric Equivalent |
| JB3030SWT-G-H35NA0000-SZ000001 | Cree LED | 8.000 | 2138-JB3030SWT-G-H35NA0000-SZ000001CT-ND | 0,11000 € | Parametric Equivalent |
| JB3030SWT-J-H35NA0000-SZ000001 | Cree LED | 8.000 | 2138-JB3030SWT-J-H35NA0000-SZ000001CT-ND | 0,08000 € | Parametric Equivalent |



