
SPMWH3326MS3WAV0SD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MS3WAV0SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS3WAV0SD |
Description | LED LM301Z+ WARM WHT 3000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM301Z+ White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 5630 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 12°C/W |

