Image for SPMWH3326MS3WAU3SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3326MS3WAU3SD

DigiKey Part Number
1510-SPMWH3326MS3WAU3SDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH3326MS3WAU3SD
Description
LED LM301Z+ WARM WHT 3500K 5630
Customer Reference
Detailed Description
LED Lighting LM301Z+ White, Warm 3500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
400mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
5630
CCT (K)
3500K 3-Step MacAdam Ellipse
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
65mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
12°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.