
SPMWH3326FP7GAQYS0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326FP7GAQYS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FP7GAQYS0 |
Description | LED LM302Z+ COOL WHT 5700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z+ White, Cool 5700K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 130 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 121lm (116lm ~ 126lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 6.2V | Thermal Resistance of Package 12°C/W |

