Image for SPMWH3326FP7GAQ3S0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3326FP7GAQ3S0

DigiKey Part Number
1510-SPMWH3326FP7GAQ3S0TR-ND - Tape & Reel (TR)
1510-SPMWH3326FP7GAQ3S0CT-ND - Cut Tape (CT)
1510-SPMWH3326FP7GAQ3S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH3326FP7GAQ3S0
Description
LED LM302Z+ COOL WHT 5700K 1212
Customer Reference
Detailed Description
LED Lighting LM302Z+ White, Cool 5700K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
130 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
5700K 3-Step MacAdam Ellipse
Supplier Device Package
3030
Flux @ 25°C, Current - Test
121lm (116lm ~ 126lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
150mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
6.2V
Thermal Resistance of Package
12°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07600 €0,76 €
250,06640 €1,66 €
1000,05580 €5,58 €
2500,05096 €12,74 €
5000,04798 €23,99 €
1.0000,04555 €45,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04189 €167,56 €
8.0000,04054 €324,32 €
12.0000,03985 €478,20 €
20.0000,03910 €782,00 €
28.0000,03866 €1.082,48 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €