Parametric Equivalent

SPMWH3326FP5GBT0S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326FP5GBT0S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FP5GBT0S0 |
Description | LED LM302Z PLUS NEU WHT 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z Plus White, Neutral 4000K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWH3326FP5GBT0S0 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 142lm (133lm ~ 151lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 153 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW PSLR31.EM-LRLS-XX55-1-150-R18 | ams-OSRAM USA INC. | 4.200 | 475-GWPSLR31.EM-LRLS-XX55-1-150-R18CT-ND | 0,37000 € | Parametric Equivalent |


