
SPMWH3326FP5GAU3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326FP5GAU3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326FP5GAU3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326FP5GAU3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FP5GAU3S0 |
Description | LED LM302Z+ WARM WHT 3500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z+ White, Warm 3500K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 149 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 3500K 3-Step MacAdam Ellipse | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 139lm (134lm ~ 144lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 6.2V | Thermal Resistance of Package 12°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1WM-3030358006-0000003S-00001 | Seoul Semiconductor Inc. | 3.300 | 897-1327-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06360 € | 1,59 € |
| 100 | 0,05360 € | 5,36 € |
| 250 | 0,04892 € | 12,23 € |
| 500 | 0,04606 € | 23,03 € |
| 1.000 | 0,04371 € | 43,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04018 € | 160,72 € |
| 8.000 | 0,03887 € | 310,96 € |
| 12.000 | 0,03821 € | 458,52 € |
| 20.000 | 0,03748 € | 749,60 € |
| 28.000 | 0,03706 € | 1.037,68 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

