
SPMWH3326FN5FAW0S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326FN5FAW0S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FN5FAW0S0 |
Description | LED LM302N WARM WHT 2700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302N White, Warm 2700K 6V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 114 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 2700K | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 103lm (95lm ~ 110lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 6V | Thermal Resistance of Package 12°C/W |

