
SPMWH3326FD3GBT0SA | |
|---|---|
DigiKey Part Number | 1510-2431-2-ND - Tape & Reel (TR) 1510-2431-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FD3GBT0SA |
Description | LED LM302Z NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z White, Neutral 4000K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 142lm (137lm ~ 147lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,09490 € | 9,49 € |
| 500 | 0,07616 € | 38,08 € |
| 1.000 | 0,06995 € | 69,95 € |
| 2.000 | 0,06466 € | 129,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05884 € | 294,20 € |
| 10.000 | 0,05520 € | 552,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |






