
SPMWH3228FD7WAT0S4 | |
|---|---|
DigiKey Part Number | SPMWH3228FD7WAT0S4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3228FD7WAT0S4 |
Description | LED LM281BZ+ NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281BZ+ White, Neutral 4000K 3V 150mA 120° 1113 (2835 Metric) |
Category | Current - Max 160mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1113 (2835 Metric) |
Part Status Obsolete | Supplier Device Package 2835 |
Color | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
CCT (K) 4000K | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
CRI (Color Rendering Index) 90 |






