Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPMWH3228FD5WAVKSE | |
|---|---|
DigiKey Part Number | SPMWH3228FD5WAVKSE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3228FD5WAVKSE |
Description | LED LM281BZ+ WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281BZ+ White, Warm 3000K 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 60lm (58lm ~ 62lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 133 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH1228FD5WAV0S3 | Samsung Semiconductor, Inc. | 1.657 | 1510-1431-1-ND | 0,12000 € | Parametric Equivalent |
| SPMWH1228FD5WAVMS3 | Samsung Semiconductor, Inc. | 2.720 | 1510-1437-1-ND | 0,09000 € | Parametric Equivalent |
| SPMWH1228FD5WAVUS3 | Samsung Semiconductor, Inc. | 11.820 | 1510-1442-1-ND | 0,14000 € | Parametric Equivalent |







