Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPMWH3228FD5WATMS4 | |
|---|---|
DigiKey Part Number | SPMWH3228FD5WATMS4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3228FD5WATMS4 |
Description | LED LM281BZ NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281BZ White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 67lm (65lm ~ 69lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 144 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH1228FD5WAT0S4 | Samsung Semiconductor, Inc. | 37.235 | 1510-1494-1-ND | 0,19000 € | Parametric Equivalent |
| SPMWH1228FD5WATMS4 | Samsung Semiconductor, Inc. | 6.973 | 1510-1506-1-ND | 0,21000 € | Parametric Equivalent |
| SPMWH1228FD5WATUS4 | Samsung Semiconductor, Inc. | 37.058 | 1510-1515-1-ND | 0,22000 € | Parametric Equivalent |







