SPMWH3228FD5WARKS3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 14.232
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 200
Unit Price: 0,09000 €
Datasheet
Image for SPMWH3228FD5WARKS3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3228FD5WARKS3

DigiKey Part Number
SPMWH3228FD5WARKS3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH3228FD5WARKS3
Description
LED LM281BZ COOL WHT 5000K 2835
Customer Reference
Detailed Description
LED Lighting LM281BZ White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
65lm (63lm ~ 67lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes