Parametric Equivalent

SPMWH3228FD5WAQMSG | |
|---|---|
DigiKey Part Number | SPMWH3228FD5WAQMSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH3228FD5WAQMSG |
Description | LED LM281BZ+ COOL WHT 5700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281BZ+ White, Cool 5700K 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 5700K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 68lm (66lm ~ 70lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH1228FD5WAQMSE | Samsung Semiconductor, Inc. | 3.450 | 1510-SPMWH1228FD5WAQMSECT-ND | 0,08000 € | Parametric Equivalent |







