SPMWH3228FD5WAP0S2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 805
Unit Price: 0,09000 €
Datasheet
Image for SPMWH3228FD5WAP0S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3228FD5WAP0S2

DigiKey Part Number
SPMWH3228FD5WAP0S2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH3228FD5WAP0S2
Description
LED LM281BZ COOL WHT 6500K 2835
Customer Reference
Detailed Description
LED Lighting LM281BZ White, Cool 6500K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
160mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
59lm (57lm ~ 61lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
127 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPMWH1228FD5WAP0SASamsung Semiconductor, Inc.8051510-SPMWH1228FD5WAP0SACT-ND0,09000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes