
SPMWH2326FP5GAWYS0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH2326FP5GAWYS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH2326FP5GAWYS0 |
Description | LED LM302Z+ WARM WHT 2700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z+ White, Warm 2700K 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 134lm (129lm ~ 139lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 12°C/W |

