
SPMWH2326FP5GAP3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH2326FP5GAP3S0TR-ND - Tape & Reel (TR) 1510-SPMWH2326FP5GAP3S0CT-ND - Cut Tape (CT) 1510-SPMWH2326FP5GAP3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH2326FP5GAP3S0 |
Description | LED LM302Z+ COOL WHT 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z+ White, Cool 6500K 3-Step MacAdam Ellipse 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 6500K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 141lm (136lm ~ 146lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03773 € | 150,92 € |
| 8.000 | 0,03648 € | 291,84 € |
| 12.000 | 0,03586 € | 430,32 € |
| 20.000 | 0,03517 € | 703,40 € |
| 28.000 | 0,03476 € | 973,28 € |
| 40.000 | 0,03438 € | 1.375,20 € |
| Unit Price without VAT: | 0,03773 € |
|---|---|
| Unit Price with VAT: | 0,04490 € |

